Part Details for 1EC8 by TE Connectivity
Overview of 1EC8 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1EC8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R2498
|
Newark | 1Ec8=F7562 S0 |Corcom Te Connectivity 1EC8 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.8900 / $18.9200 | Buy Now |
DISTI #
2266-1EC8-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PNL WIRE Min Qty: 4 Lead time: 22 Weeks Container: Tray MARKETPLACE PRODUCT |
77 In Stock |
|
$19.4700 / $20.6200 | Buy Now |
DISTI #
1EC8-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PNL WIRE Min Qty: 4 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.7854 | Buy Now |
DISTI #
6609017-4
|
Avnet Americas | Power Line Filter 50Hz/60Hz 1A 250VAC Wire Lead Panel Mount - Bulk (Alt: 6609017-4) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Lead time: 19 Weeks, 2 Days Container: Bulk | 0 |
|
$15.9418 / $19.1842 | Buy Now |
DISTI #
592-1EC8
|
Mouser Electronics | AC Power Entry Modules 1A WIRE LEADS FLANGE MOUNT RoHS: Compliant | 0 |
|
$19.7800 | Order Now |
DISTI #
72030594
|
RS | Filter, 1EC8=F7562 S0 | TE Connectivity 1EC8 RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Container: Bulk | 0 |
|
$29.5700 / $30.4800 | RFQ |
DISTI #
COR1EC8
|
Heilind Electronics | 6609017-4 1EC8=F7562 S0 | Americas - 0 in Stock |
|
$20.7846 / $21.1094 | Buy Now |
|
Onlinecomponents.com | Power Line Filter EMI 50Hz/60Hz 1A 250VAC Wire Lead Panel Mount RoHS: Compliant |
77 Partner Stock |
|
$16.6100 / $22.7600 | Buy Now |
DISTI #
6609017-4
|
Avnet Americas | Power Line Filter 50Hz/60Hz 1A 250VAC Wire Lead Panel Mount - Bulk (Alt: 6609017-4) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Lead time: 19 Weeks, 2 Days Container: Bulk | 0 |
|
$15.9418 / $19.1842 | Buy Now |
DISTI #
COR1EC8
|
Interstate Connecting Components | 6609017-4 1EC8=F7562 S0 | 0 |
|
$20.7846 / $21.1094 | Buy Now |
Part Details for 1EC8
1EC8 CAD Models
1EC8 Part Data Attributes:
|
1EC8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1EC8
TE Connectivity
MAINS POWER CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |