Part Details for 1EEBP by TE Connectivity
Overview of 1EEBP by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1EEBP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23B4328
|
Newark | Emi/Rfi Power Line Filter, 1A 380Ua, Connector Type:Iec C14, Current Rating:1A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Through Hole, Connector Mounting:Flange Mount, Ip Rating:-, Product Range:- Rohs Compliant: Yes |Corcom Te Connectivity 1EEBP Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5400 / $20.5500 | Buy Now |
DISTI #
6609001-3
|
Avnet Americas | 1EEBP=F7653 S0 - Bulk (Alt: 6609001-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Bulk | 5 |
|
RFQ | |
DISTI #
592-1EEBP
|
Mouser Electronics | AC Power Entry Modules 1A IEC-1/4" FASTON FLANGE MOUNT RoHS: Compliant | 0 |
|
$18.3600 / $20.0900 | Order Now |
|
Onlinecomponents.com | Power Line Filter EMI 50Hz/60Hz 1A 250VAC Panel Mount RoHS: Compliant |
88 In Stock |
|
$13.0900 / $19.2400 | Buy Now |
DISTI #
51586072
|
Verical | Power Entry Module EMI 50Hz/60Hz 1A 250VAC Panel Mount Min Qty: 3 Package Multiple: 1 Date Code: 1206 | Americas - 85 |
|
$19.9030 / $23.7238 | Buy Now |
DISTI #
6609001-3
|
TTI | Power Line Filters 1EEBP POWER ENTRY EP RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
6609001-3
|
Avnet Americas | 1EEBP=F7653 S0 - Bulk (Alt: 6609001-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Bulk | 5 |
|
RFQ | |
DISTI #
000000000000268195
|
Sager | AC Power Entry Modules 1A IEC-1/4 FASTON FLANGE MOUNT | 0 |
|
Buy Now | |
|
Master Electronics | Power Line Filter EMI 50Hz/60Hz 1A 250VAC Panel Mount RoHS: Compliant |
88 In Stock |
|
$13.0900 / $19.2400 | Buy Now |
Part Details for 1EEBP
1EEBP CAD Models
1EEBP Part Data Attributes:
|
1EEBP
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1EEBP
TE Connectivity
1A, 250VAC, MALE, MAINS POWER CONNECTOR, SOLDER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 3 Days | |
Additional Feature | STANDARDS: UL; CSA; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 1EEBP
This table gives cross-reference parts and alternative options found for 1EEBP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1EEBP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6609001-3 | Mains Power Connector, 115/230VAC | TE Connectivity | 1EEBP vs 6609001-3 |