Part Details for 1EN194-S by Honeywell Sensing and Control
Overview of 1EN194-S by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1EN194-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1EN194-S-ND
|
DigiKey | SWITCH SNAP ACTION SPDTX2 4A 28V Min Qty: 10 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,272.8710 | Buy Now |
DISTI #
785-1EN194-S
|
Mouser Electronics | Basic / Snap Action Switches Sealed SE/EN SWITCHES RoHS: Not Compliant | 0 |
|
$1,272.7600 | Order Now |
DISTI #
70119697
|
RS | Sealed Switch, Aerospace | Honeywell 1EN194-S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 71 Weeks, 0 Days Container: Bulk | 2 |
|
$1,298.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,137.5600 / $2,842.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,137.5600 / $2,842.7100 | Buy Now |