Part Details for 1F1 by Kuwait Semiconductor Co Ltd
Overview of 1F1 by Kuwait Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1F1
1F1 CAD Models
1F1 Part Data Attributes
|
1F1
Kuwait Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1F1
Kuwait Semiconductor Co Ltd
Rectifier Diode, 1 Element, 1A, 50V V(RRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FORWARD INTERNATIONAL ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO |
Alternate Parts for 1F1
This table gives cross-reference parts and alternative options found for 1F1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1F1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UST1A | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-221AC, | Diotec Semiconductor AG | 1F1 vs UST1A |
SS15LH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | 1F1 vs SS15LH |
HS1ALRV | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | 1F1 vs HS1ALRV |
HS1ALRF | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | 1F1 vs HS1ALRF |
ES1ALHR3G | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | 1F1 vs ES1ALHR3G |
FFM101L-T | Rectifier Diode, | Rectron Semiconductor | 1F1 vs FFM101L-T |
FM150-M | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | 1F1 vs FM150-M |
FM4933L-HF-W | Rectifier Diode, | Rectron Semiconductor | 1F1 vs FM4933L-HF-W |
ERT1AAFC_R1_00001 | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | 1F1 vs ERT1AAFC_R1_00001 |
SS15 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 50V V(RRM), | JGD Semiconductors Co Ltd | 1F1 vs SS15 |