Part Details for 1F5 by Yangzhou Yangjie Electronics Co Ltd
Overview of 1F5 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Part Details for 1F5
1F5 CAD Models
1F5 Part Data Attributes:
|
1F5
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1F5
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode, 1 Element, 1A, 600V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.25 µs | |
Surface Mount | NO |
Alternate Parts for 1F5
This table gives cross-reference parts and alternative options found for 1F5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1F5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1J | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), | JGD Semiconductors Co Ltd | 1F5 vs S1J |
LL4937G | Rectifier Diode, 1 Element, 1A, 600V V(RRM) | Taiwan Semiconductor | 1F5 vs LL4937G |
UF4005 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), | JGD Semiconductors Co Ltd | 1F5 vs UF4005 |
10ELS6 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | Galaxy Microelectronics | 1F5 vs 10ELS6 |
RGP10JZ | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | Galaxy Semi-Conductor Co Ltd | 1F5 vs RGP10JZ |
S1J | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | Fuji Electric Co Ltd | 1F5 vs S1J |
HER106 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | Sangdest Microelectronics (Nanjing) Co Ltd | 1F5 vs HER106 |
ER1J | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | Galaxy Microelectronics | 1F5 vs ER1J |
SFR1T5 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | Taiwan Semiconductor | 1F5 vs SFR1T5 |
FR105 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), | JGD Semiconductors Co Ltd | 1F5 vs FR105 |