Part Details for 1F6 by Bytesonic Corporation
Overview of 1F6 by Bytesonic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 1F6
1F6 CAD Models
1F6 Part Data Attributes
|
1F6
Bytesonic Corporation
Buy Now
Datasheet
|
Compare Parts:
1F6
Bytesonic Corporation
Rectifier Diode, 1 Element, 1A, 800V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BYTESONIC ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | NO |
Alternate Parts for 1F6
This table gives cross-reference parts and alternative options found for 1F6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1F6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FFM106-M | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | 1F6 vs FFM106-M |
FU6 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, ESGA, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | 1F6 vs FU6 |
FR106 | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), | JGD Semiconductors Co Ltd | 1F6 vs FR106 |
H1KFSF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | 1F6 vs H1KFSF4 |
S1JLMHG | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | 1F6 vs S1JLMHG |
ES1K | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | 1F6 vs ES1K |
S1KLMTG | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | 1F6 vs S1KLMTG |
UF1K | Rectifier Diode, 1 Element, 1A, 800V V(RRM), | Galaxy Microelectronics | 1F6 vs UF1K |
S1KLRVG | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | 1F6 vs S1KLRVG |
S1KLHMH | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | 1F6 vs S1KLHMH |