Part Details for 1F6 by LRC Leshan Radio Co Ltd
Overview of 1F6 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 1F6
1F6 CAD Models
1F6 Part Data Attributes
|
1F6
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1F6
LRC Leshan Radio Co Ltd
Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1F6
This table gives cross-reference parts and alternative options found for 1F6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1F6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDR1KS | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | 1F6 vs SDR1KS |
SDR1KSMSS | Rectifier Diode, Schottky, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | Solid State Devices Inc (SSDI) | 1F6 vs SDR1KSMSS |
1A6GV-B | Rectifier Diode, | Rectron Semiconductor | 1F6 vs 1A6GV-B |
1A6GV-E | Rectifier Diode, | Rectron Semiconductor | 1F6 vs 1A6GV-E |
SRS1K | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | Solid State Devices Inc (SSDI) | 1F6 vs SRS1K |
SDR1KHFSMS | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | Solid State Devices Inc (SSDI) | 1F6 vs SDR1KHFSMS |
LL4006-TP | Rectifier Diode, | Micro Commercial Components | 1F6 vs LL4006-TP |
1A6G-E | Rectifier Diode, | Rectron Semiconductor | 1F6 vs 1A6G-E |
1A6GV-J | Rectifier Diode, | Rectron Semiconductor | 1F6 vs 1A6GV-J |
1A6G-I | Rectifier Diode, | Rectron Semiconductor | 1F6 vs 1A6G-I |