1F6G
Description: Rectifier Diode,

Overview of 1F6G by Surge Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for 1F6G by Surge Components Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 1F6G
Avnet Americas Glass Passivated Fast Recovery Rectifier 1A 800V 2-Pin Case R-1 - Tape and Reel (Alt: 1F6G) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 5000 Container: Reel 0
RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Lead time: 20 Weeks 0
  • 15,000 $0.0252
$0.0252 Buy Now

CAD Models for 1F6G by Surge Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1F6G by Surge Components Inc

1F6G
Surge Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SURGE COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Application
FAST RECOVERY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
JESD-30 Code
O-PALF-W2
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Rep Pk Reverse Voltage-Max
800 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.5 µs
Reverse Test Voltage
800 V
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1F6G
    Surge Components Inc
    Rectifier Diode,
    VS

Related Parts for 1F6G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1F6G by Surge Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1F6G by Surge Components Inc

Select Manufacturer
Which Manufacturer of 1F6G would you like to use for your alert(s)?
  • Please alert me when 1F6G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1F6G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1F6G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1F6G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1F6G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1F6G by Surge Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: