Part Details for 1FD45-0R by Filtercon Technologies
Overview of 1FD45-0R by Filtercon Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1FD45-0R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1FD45-0R
|
TME | Filter: anti-interference, mains, 100nF, 4mH, Ioper.max: 0.5A, 250V Min Qty: 1 | 20 |
|
$3.3600 / $4.4700 | Buy Now |