There are no models available for this part yet.
Overview of 1FM411-4R by Filtercon Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1FM411-4R by Filtercon Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1FM411-4R
|
TME | Filter: anti-interference, 250VAC, Cx: 100nF, Cy: 2.2nF, 0.5mH, THT Min Qty: 1 | 50 |
|
$3.7300 / $4.8300 | Buy Now |