Part Details for 1FP614-4R by Filtercon Technologies
Overview of 1FP614-4R by Filtercon Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1FP614-4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1FP614-4R
|
TME | Filter: anti-interference, mains, 250VAC, Cx: 200nF, Cy: 2.5nF, THT Min Qty: 1 | 81 |
|
$4.1100 / $5.2000 | Buy Now |