-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Thermal Magnetic Circuit Breaker,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK1316
|
Newark | Motor Controller, 1P, 15A, 277Vac/42Vdc, Product Range:V-Ea Series, Current Rating:15A, No. Of Poles:1 Pole, Voltage Rating Vdc:42V, Voltage Rating Vac:277V, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Altech 1G15UM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5400 / $25.8300 | Buy Now |
DISTI #
1920-1955-ND
|
DigiKey | 1G15UM 15A CIRCUIT BREAKER G CHA Min Qty: 12 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.4408 | Buy Now |
DISTI #
845-1G15UM
|
Mouser Electronics | Circuit Breakers 15A G Characteristic UL 508 1 POLE RoHS: Compliant | 0 |
|
$20.2300 / $21.0600 | Order Now |
DISTI #
70076140
|
RS | Circuit Breaker, Thermal Magnetic, 15A, 1 Pole, G Trip, Ring Tongue, V-EA Series | Altech Corp 1G15UM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 65 |
|
$18.6700 / $23.3400 | Buy Now |
|
Future Electronics | UM Series 15 A Single Pole G-Trip Circuit Breaker RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 12 Lead time: 9 Weeks Container: Box | 0Box |
|
$20.0100 / $20.4900 | Buy Now |
|
Onlinecomponents.com | Circuit Protector, DIN Rail - UL508, CSA, CE - 277Vac - G Curve - 1P - 15A RoHS: Compliant |
145 In Stock |
|
$15.9700 / $21.1400 | Buy Now |
DISTI #
62432608
|
Verical | Circuit Breaker Motor Protection Control 1Pole 15A 42VDC RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2204 | Americas - 140 |
|
$19.7373 / $26.0666 | Buy Now |
|
Master Electronics | Circuit Protector, DIN Rail - UL508, CSA, CE - 277Vac - G Curve - 1P - 15A RoHS: Compliant |
145 In Stock |
|
$15.9700 / $21.1400 | Buy Now |
|
Neutron USA | Circuit Breaker, Thermal Magnetic, Handle, 15A, 1 P, G Trip, V-EA Series | 50 |
|
$101.9900 | Buy Now |
DISTI #
10108475
|
TestEquity LLC | Altech 1G15UM UL 508 Mini-Molded Case Circuit Breaker, G-Trip, 1 Pole, 15A Current Rating | 0 |
|
$23.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1G15UM
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
1G15UM
Altech Corporation
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Altech | |
Actuator Type | HANDLE | |
Body Breadth | 17.5 mm | |
Body Height | 68.4 mm | |
Body Length or Diameter | 89.3 mm | |
Circuit Function | UNDER VOLTAGE RELEASE | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 277 V | |
Rated Voltage(DC) | 42 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW AND SNAP ON |