Part Details for 1G7 by Surge Components Inc
Overview of 1G7 by Surge Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1G7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 | 0 |
|
$0.0206 | Buy Now |
Part Details for 1G7
1G7 CAD Models
1G7 Part Data Attributes:
|
1G7
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
1G7
Surge Components Inc
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 1000 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 1000 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1G7
This table gives cross-reference parts and alternative options found for 1G7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1G7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR107A-G | Rectifier Diode, | Comchip Technology Corporation Ltd | 1G7 vs FR107A-G |
LL4007 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon | International Semiconductor Inc | 1G7 vs LL4007 |
SM4007 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, MELF-2 | Excel (Suzhou) Semiconductor Co Ltd | 1G7 vs SM4007 |
1N4007D1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | 1G7 vs 1N4007D1 |
CR1F-100GPPPBFREE | Rectifier Diode, | Central Semiconductor Corp | 1G7 vs CR1F-100GPPPBFREE |
RL107-N-3-2-AP | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Micro Commercial Components | 1G7 vs RL107-N-3-2-AP |
HT18R0G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Taiwan Semiconductor | 1G7 vs HT18R0G |
HSM108 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2 | Rectron Semiconductor | 1G7 vs HSM108 |
F1T7GA1G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Taiwan Semiconductor | 1G7 vs F1T7GA1G |
1T7B0G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Taiwan Semiconductor | 1G7 vs 1T7B0G |