Part Details for 1GP4001 by Honeywell Sensing and Control
Overview of 1GP4001 by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1GP4001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M5920
|
Newark | Automotive Solid State Sensor |Honeywell 1GP4001 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.8100 | Buy Now |
DISTI #
785-1GP4001
|
Mouser Electronics | Speed Sensors SMT GLASS LENS 125mW IR COMPONENT 28 deg RoHS: Not Compliant | 0 |
|
Order Now |
Part Details for 1GP4001
1GP4001 CAD Models
1GP4001 Part Data Attributes:
|
1GP4001
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
1GP4001
Honeywell Sensing and Control
Hall Effect Sensor, 0.13mm Min, 2.03mm Max, 40mA, Cylindrical
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Body Height | 27.4 mm | |
Body Length or Diameter | 14.91 mm | |
Measurement Range-Max (mm) | 2.03 mm | |
Measurement Range-Min (mm) | 0.13 mm | |
Operating Current-Max | 20 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 40mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | CYLINDRICAL | |
Response Time | 15 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 4.5 V | |
Termination Type | TERMINALS |