Part Details for 1J21-394SHA by Glenair Inc
Overview of 1J21-394SHA by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GSB311J211C2EU | Amphenol Communications Solutions | USB 3.2, Type A, Receptacle, Right Angle, High Rise, 12mm Height, 9 Pins, Shell Kink with Nickel Plating, 15u\\ Gold, Dip 2.4mm, Blue High Temperature Housing, Tray Packaging | |
147-411J-21D | Amphenol Communications Solutions | Paladin HD, DO, 4 Pair, 10 Column, 2.0mm Wipe, NiS | |
147-411J-21V | Amphenol Communications Solutions | Paladin HD, DO, 4 Pair, 10 Column, 2.0mm Wipe, GXT+ |
Price & Stock for 1J21-394SHA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLE1J21-394SHA
|
Interstate Connecting Components | 0 |
|
Buy Now |