Part Details for 1JH46TPA2 by Toshiba America Electronic Components
Overview of 1JH46TPA2 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1JH46TPA2
1JH46TPA2 CAD Models
1JH46TPA2 Part Data Attributes
|
1JH46TPA2
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1JH46TPA2
Toshiba America Electronic Components
DIODE 1 A, 600 V, SILICON, SIGNAL DIODE, Signal Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1JH46TPA2
This table gives cross-reference parts and alternative options found for 1JH46TPA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1JH46TPA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF18GL-TP | Rectifier Diode, | Micro Commercial Components | 1JH46TPA2 vs SF18GL-TP |
1N4005SR0 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Taiwan Semiconductor | 1JH46TPA2 vs 1N4005SR0 |
1A5G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon | HY Electronic Corp | 1JH46TPA2 vs 1A5G |
PS106RS | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | Promax-Johnton Electronic Corporation | 1JH46TPA2 vs PS106RS |
1F5G-T | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Rectron Semiconductor | 1JH46TPA2 vs 1F5G-T |
HT16GHR0G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Taiwan Semiconductor | 1JH46TPA2 vs HT16GHR0G |
SJ4247 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED, GLASS, 103, 2 PIN | Sensitron Semiconductors | 1JH46TPA2 vs SJ4247 |
1SR139-600H02 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, MSR, 2 PIN | ROHM Semiconductor | 1JH46TPA2 vs 1SR139-600H02 |
FR105S | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | 1JH46TPA2 vs FR105S |
HT16GHA0G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Taiwan Semiconductor | 1JH46TPA2 vs HT16GHA0G |