Part Details for 1K2A1B by TE Connectivity
Overview of 1K2A1B by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1K2A1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K1990
|
Newark | Ntc Thermistor, Thermistor Type:Ntc, Resistance (25°C):1Kohm, Product Range:1K2A1 Series, B-Constant:3263K, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, No. Of Pins:2, Resistance:1Kohm Rohs Compliant: Yes |Betatherm 1K2A1B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 393 |
|
$0.2330 | Buy Now |
Part Details for 1K2A1B
1K2A1B CAD Models
1K2A1B Part Data Attributes
|
1K2A1B
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1K2A1B
TE Connectivity
NTC Thermistor, 1000ohm, Through Hole Mount
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MEASUREMENT SPECIALTIES INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Manufacturer Series | 1K2A1B | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Resistance | 1000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3263 K | |
Thermistor Application | TEMPERATURE SENSING |