Part Details for 1MG26-LFW0-00C-200 by 3M Interconnect
Overview of 1MG26-LFW0-00C-200 by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1MG26-LFW0-00C-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K3123
|
Newark | Computer Cable, shrunk Delta Ribbon-Sdr, 2M, Beige, Connector Type A:Mini D Ribbon Straight 26 Position Receptacle, Connector Type B:Sdr 26 Position Plug, Cable Length - Imperial:6.6Ft, Cable Length - Metric:2M, Jacket Color:Beige Rohs Compliant: Yes |3M 1MG26-LFW0-00C-200 (Alternate Part Number: 00051111655641 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$220.4200 | Buy Now |
DISTI #
MCA103-2-ND
|
DigiKey | CABLE ASSY MDR RCPT-SDR PLUG 2M Min Qty: 1 Lead time: 17 Weeks Container: Bag |
42 In Stock |
|
$177.1350 / $199.7800 | Buy Now |
DISTI #
7100016138
|
Avnet Americas | Cable Assembly Data 2m 26 POS SCSI to 26 POS SCSI M-F Solder-Solder - Bulk (Alt: 7100016138) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$162.1947 / $184.6119 | Buy Now |
DISTI #
517-1MG26-LFW000C2
|
Mouser Electronics | D-Sub Cables VERT MDR TO VERT SDR 2 METER CAMERALINK RoHS: Compliant | 16 |
|
$178.4600 / $192.9700 | Buy Now |
DISTI #
MMM7100016138
|
Heilind Electronics | 7100016138 JE150342390 ASSY MINI CL FC EX | Americas - 0 in Stock |
|
$202.8702 / $209.3105 | Buy Now |
DISTI #
7100016138
|
Avnet Americas | Cable Assembly Data 2m 26 POS SCSI to 26 POS SCSI M-F Solder-Solder - Bulk (Alt: 7100016138) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$162.1947 / $184.6119 | Buy Now |
Part Details for 1MG26-LFW0-00C-200
1MG26-LFW0-00C-200 CAD Models
1MG26-LFW0-00C-200 Part Data Attributes:
|
1MG26-LFW0-00C-200
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
1MG26-LFW0-00C-200
3M Interconnect
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | 3M | |
Connector Type | INTERCONNECTION DEVICE |