Part Details for 1MH53/5 by Italtronic srl
Overview of 1MH53/5 by Italtronic srl
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1MH53/5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1MH53/5
|
TME | Enclosure: for DIN rail mounting, Y: 90mm, X: 17.5mm, Z: 53mm, PPO Min Qty: 1 | 149 |
|
$5.9200 / $7.8900 | Buy Now |