Part Details for 1MM-HU-D09-VS-00-H-TRP by TE Connectivity
Overview of 1MM-HU-D09-VS-00-H-TRP by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146065-113Z0LF | Amphenol Communications Solutions | PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch | |
10146065-111C0LF | Amphenol Communications Solutions | PCI Express®x4 vertical Card Edge Connector, 64 Positions, 1mm (0.039inch) Pitch | |
10146065-123Q0LF | Amphenol Communications Solutions | PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch |
Price & Stock for 1MM-HU-D09-VS-00-H-TRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1MM-HU-D09-VS-00-H-TRP-ND
|
DigiKey | SCL 1.0 HDR DRVT USP 018 SMT G3 Min Qty: 900 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$2.3905 | Buy Now |
DISTI #
5-2331929-9
|
Avnet Americas | Connector Unshrouded Header 18 Position 1mm Solder Straight Surface Mount T/R - Bulk (Alt: 5-2331929-9) Min Qty: 900 Package Multiple: 900 Container: Bulk | 0 |
|
$2.1848 | Buy Now |
DISTI #
571-1MMHUD09VS00HTRP
|
Mouser Electronics | Board to Board & Mezzanine Connectors RoHS: Compliant | 0 |
|
$2.4800 / $2.6600 | Order Now |
|
Onlinecomponents.com | SCL 1.0 HDR DRVT USP 018 SMT G3 TR RoHS: Compliant | 0 |
|
$2.2600 / $4.7300 | Buy Now |
|
Master Electronics | SCL 1.0 HDR DRVT USP 018 SMT G3 TR RoHS: Compliant | 0 |
|
$2.2600 / $4.7300 | Buy Now |
Part Details for 1MM-HU-D09-VS-00-H-TRP
1MM-HU-D09-VS-00-H-TRP CAD Models
1MM-HU-D09-VS-00-H-TRP Part Data Attributes
|
1MM-HU-D09-VS-00-H-TRP
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1MM-HU-D09-VS-00-H-TRP
TE Connectivity
Board Connector, 2 Row(s), Male, Straight, Surface Mount Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.06 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
UL Flammability Code | 94V-0 |