-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ7450
|
Newark | Conn, Header, 30Pos, 2Row, 1Mm, Smt Rohs Compliant: Yes |Te Connectivity 1MM-HU-D15-VS-00-H-TBP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 272 |
|
$3.4400 / $3.9200 | Buy Now |
DISTI #
17-1MM-HU-D15-VS-00-H-TBP-ND
|
DigiKey | SCL 1.0 HDR DRVT USP 030 SMT G3 Min Qty: 1 Lead time: 8 Weeks Container: Box |
698 In Stock |
|
$3.1691 / $3.9200 | Buy Now |
DISTI #
571-1MMHUD15VS00HTBP
|
Mouser Electronics | Board to Board & Mezzanine Connectors SCL 1.0 HDR DRVT USP 030 SMT G3 TBK RoHS: Compliant | 605 |
|
$3.1600 / $3.9200 | Buy Now |
|
Onlinecomponents.com | SCL 1.0 HDR DRVT USP 030 SMT G3 TBK RoHS: Compliant |
9996 Partner Stock |
|
$2.8300 / $4.4000 | Buy Now |
|
Master Electronics | SCL 1.0 HDR DRVT USP 030 SMT G3 TBK RoHS: Compliant |
9996 Partner Stock |
|
$2.8300 / $4.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1MM-HU-D15-VS-00-H-TBP
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1MM-HU-D15-VS-00-H-TBP
TE Connectivity
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.06 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1MM-HU-D15-VS-00-H-TBP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1MM-HU-D15-VS-00-H-TBP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF20EG-30DP-1V(65) | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Friction Lock, Beige Insulator, | Hirose Electric Co Ltd | 1MM-HU-D15-VS-00-H-TBP vs DF20EG-30DP-1V(65) |
DF20EF-30DP-1V(65) | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Friction Lock, Beige Insulator, | Hirose Electric Co Ltd | 1MM-HU-D15-VS-00-H-TBP vs DF20EF-30DP-1V(65) |
1MM-HU-D15-VS-00-F-TBP | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 1MM-HU-D15-VS-00-H-TBP vs 1MM-HU-D15-VS-00-F-TBP |
DF20EF-30DP-1V(91) | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Friction Lock, Beige Insulator, | Hirose Electric Co Ltd | 1MM-HU-D15-VS-00-H-TBP vs DF20EF-30DP-1V(91) |
DF20EF-30DP-1V(52) | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Friction Lock, Beige Insulator, | Hirose Electric Co Ltd | 1MM-HU-D15-VS-00-H-TBP vs DF20EF-30DP-1V(52) |