Part Details for 1MM-HU-D26-VS-00-F-TRP by TE Connectivity
Overview of 1MM-HU-D26-VS-00-F-TRP by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 1MM-HU-D26-VS-00-F-TRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1MM-HU-D26-VS-00-F-TRPTR-ND
|
DigiKey | SCL 1.0 HDR DRVT USP 052 SMT G1 Min Qty: 900 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1612 | Buy Now |
DISTI #
7-2331928-6
|
Avnet Americas | Connector Unshrouded Header 52 Position 1mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: 7-2331928-6) Min Qty: 900 Package Multiple: 900 Container: Reel | 0 |
|
$3.7397 / $4.5003 | Buy Now |
DISTI #
571-1MMHUD26VS00FTRP
|
Mouser Electronics | Board to Board & Mezzanine Connectors RoHS: Compliant | 0 |
|
$4.2500 / $4.4800 | Order Now |
|
Onlinecomponents.com | SCL 1.0 HDR DRVT USP 052 SMT G1 TR | 0 |
|
$3.9300 / $10.7800 | Buy Now |
DISTI #
7-2331928-6
|
Avnet Americas | Connector Unshrouded Header 52 Position 1mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: 7-2331928-6) Min Qty: 900 Package Multiple: 900 Container: Reel | 0 |
|
$3.7397 / $4.5003 | Buy Now |
|
Master Electronics | SCL 1.0 HDR DRVT USP 052 SMT G1 TR | 0 |
|
$3.9300 / $10.7800 | Buy Now |
Part Details for 1MM-HU-D26-VS-00-F-TRP
1MM-HU-D26-VS-00-F-TRP CAD Models
1MM-HU-D26-VS-00-F-TRP Part Data Attributes:
|
1MM-HU-D26-VS-00-F-TRP
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1MM-HU-D26-VS-00-F-TRP
TE Connectivity
Board Connector, 2 Row(s), Male, Straight, Surface Mount Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.06 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 4u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
UL Flammability Code | 94V-0 |