Part Details for 1MM-HU-D31-VS-00-F-TBP by TE Connectivity
Overview of 1MM-HU-D31-VS-00-F-TBP by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146065-113Z0LF | Amphenol Communications Solutions | PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch | |
10146065-111C0LF | Amphenol Communications Solutions | PCI Express®x4 vertical Card Edge Connector, 64 Positions, 1mm (0.039inch) Pitch | |
10146065-123Q0LF | Amphenol Communications Solutions | PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch |
Price & Stock for 1MM-HU-D31-VS-00-F-TBP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1MM-HU-D31-VS-00-F-TBP-ND
|
DigiKey | SCL 1.0 HDR DRVT USP 062 SMT G1 Min Qty: 357 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$6.5495 | Buy Now |
DISTI #
571-1MMHUD31VS00FTBP
|
Mouser Electronics | Board to Board & Mezzanine Connectors SCL 1.0 HDR DRVT USP 062 SMT G1 TBK RoHS: Compliant | 0 |
|
$5.3400 / $6.0400 | Order Now |
|
Onlinecomponents.com | SCL 1.0 HDR DRVT USP 062 SMT G1 TBK RoHS: Compliant | 0 |
|
$4.7900 / $9.9500 | Buy Now |
|
Master Electronics | SCL 1.0 HDR DRVT USP 062 SMT G1 TBK RoHS: Compliant | 0 |
|
$4.7900 / $9.9500 | Buy Now |
Part Details for 1MM-HU-D31-VS-00-F-TBP
1MM-HU-D31-VS-00-F-TBP CAD Models
1MM-HU-D31-VS-00-F-TBP Part Data Attributes
|
1MM-HU-D31-VS-00-F-TBP
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1MM-HU-D31-VS-00-F-TBP
TE Connectivity
Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.06 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 4u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 62 | |
UL Flammability Code | 94V-0 |