Part Details for 1MM-HU-D31-VS-00-H-TRP by TE Connectivity
Overview of 1MM-HU-D31-VS-00-H-TRP by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146065-113Z0LF | Amphenol Communications Solutions | PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch | |
10146065-111C0LF | Amphenol Communications Solutions | PCI Express®x4 vertical Card Edge Connector, 64 Positions, 1mm (0.039inch) Pitch | |
10146065-123Q0LF | Amphenol Communications Solutions | PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch |
Price & Stock for 1MM-HU-D31-VS-00-H-TRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1MM-HU-D31-VS-00-H-TRPTR-ND
|
DigiKey | SCL 1.0 HDR DRVT USP 062 SMT G3 Min Qty: 900 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.1662 | Buy Now |
DISTI #
8-2331929-1
|
Avnet Americas | Connector Unshrouded Header 62 Position 1mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: 8-2331929-1) Min Qty: 900 Package Multiple: 900 Container: Reel | 0 |
|
$5.6354 | Buy Now |
DISTI #
571-1MMHUD31VS00HTRP
|
Mouser Electronics | Board to Board & Mezzanine Connectors RoHS: Compliant | 0 |
|
$6.4900 | Order Now |
|
Onlinecomponents.com | SCL 1.0 HDR DRVT USP 062 SMT G3 TR RoHS: Compliant | 0 |
|
$5.8300 / $15.9700 | Buy Now |
|
Master Electronics | SCL 1.0 HDR DRVT USP 062 SMT G3 TR RoHS: Compliant | 0 |
|
$5.8300 / $15.9700 | Buy Now |
Part Details for 1MM-HU-D31-VS-00-H-TRP
1MM-HU-D31-VS-00-H-TRP CAD Models
1MM-HU-D31-VS-00-H-TRP Part Data Attributes
|
1MM-HU-D31-VS-00-H-TRP
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1MM-HU-D31-VS-00-H-TRP
TE Connectivity
Board Connector, 2 Row(s), Male, Straight, Surface Mount Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.06 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
UL Flammability Code | 94V-0 |