Part Details for 1MM-HU-D50-VS-00-F-TBP by TE Connectivity
Overview of 1MM-HU-D50-VS-00-F-TBP by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1MM-HU-D50-VS-00-F-TBP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ9272
|
Newark | Conn, Rcpt, 100Pos, 2Row, 1Mm, Smt Rohs Compliant: Yes |Te Connectivity 1MM-HU-D50-VS-00-F-TBP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 210 |
|
$8.9000 / $13.3800 | Buy Now |
DISTI #
17-1MM-HU-D50-VS-00-F-TBP-ND
|
DigiKey | SCL 1.0 HDR DRVT USP 100 SMT G1 Min Qty: 210 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$9.3101 | Buy Now |
DISTI #
571-1MMHUD50VS00FTBP
|
Mouser Electronics | Board to Board & Mezzanine Connectors SCL 1.0 HDR DRVT USP 100 SMT G1 TBK RoHS: Compliant | 0 |
|
$7.5400 / $8.7900 | Order Now |
|
Onlinecomponents.com | SCL 1.0 HDR DRVT USP 100 SMT G1 TBK | 0 |
|
$6.9600 / $14.4800 | Buy Now |
DISTI #
3801301
|
Farnell | CONN, RCPT, 100POS, 2ROW, 1MM, SMT RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 210 |
|
$7.8739 / $12.8687 | Buy Now |
|
Master Electronics | SCL 1.0 HDR DRVT USP 100 SMT G1 TBK | 0 |
|
$6.9600 / $14.4800 | Buy Now |
Part Details for 1MM-HU-D50-VS-00-F-TBP
1MM-HU-D50-VS-00-F-TBP CAD Models
1MM-HU-D50-VS-00-F-TBP Part Data Attributes:
|
1MM-HU-D50-VS-00-F-TBP
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1MM-HU-D50-VS-00-F-TBP
TE Connectivity
Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.06 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 4u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |