There are no models available for this part yet.
Overview of 1MM-R-D31-VS-00-F-TBP by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146065-113Z0LF | Amphenol Communications Solutions | PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch | |
10146065-111C0LF | Amphenol Communications Solutions | PCI Express®x4 vertical Card Edge Connector, 64 Positions, 1mm (0.039inch) Pitch | |
10146065-123Q0LF | Amphenol Communications Solutions | PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch |
Price & Stock for 1MM-R-D31-VS-00-F-TBP by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-1MM-R-D31-VS-00-F-TBP-ND
|
DigiKey | SCL 1.0 RCPT DR VT 062 SMT G1 TB Min Qty: 425 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$6.4728 | Buy Now | |
DISTI #
3-2267465-1
|
Avnet Americas | Connector Socket Strip Receptacle 62 Position 1mm Solder Straight Surface Mount Tube - Rail/Tube (Alt: 3-2267465-1) Min Qty: 425 Package Multiple: 17 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$5.2674 | Buy Now | |
DISTI #
571-1MMRD31VS00FTBP
|
Mouser Electronics | Board to Board & Mezzanine Connectors SCL 1.0 RCPT DR VT 062 SMT G1 TBK RoHS: Compliant | 0 |
|
$6.5500 / $7.4100 | Order Now | |
Onlinecomponents.com | SCL 1.0 RCPT DR VT 062 SMT G1 TBK RoHS: Compliant | 0 |
|
$5.8800 / $12.2300 | Buy Now | ||
Master Electronics | SCL 1.0 RCPT DR VT 062 SMT G1 TBK RoHS: Compliant | 0 |
|
$5.8800 / $12.2300 | Buy Now |
CAD Models for 1MM-R-D31-VS-00-F-TBP by TE Connectivity
Part Data Attributes for 1MM-R-D31-VS-00-F-TBP by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Body Depth
|
0.123 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Pattern
|
RECTANGULAR
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1000VAC V
|
EMI Shielded
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
1A
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
1 A
|
Rated Voltage
|
30 V
|
Reference Standard
|
UL
|
Terminal Pitch
|
1 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
62
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 1MM-R-D31-VS-00-F-TBP
This table gives cross-reference parts and alternative options found for 1MM-R-D31-VS-00-F-TBP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1MM-R-D31-VS-00-F-TBP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-2267465-1 | Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 1MM-R-D31-VS-00-F-TBP vs 3-2267465-1 |