Part Details for 1MM-R-D49-VS-00-H-TBP by TE Connectivity
Overview of 1MM-R-D49-VS-00-H-TBP by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1MM-R-D49-VS-00-H-TBP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1MM-R-D49-VS-00-H-TBP-ND
|
DigiKey | SCL 1.0 RCPT DR VT 098 SMT G3 TB Min Qty: 250 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$9.8981 | Buy Now |
DISTI #
4-2267440-9
|
Avnet Americas | Connector Socket Strip Receptacle 98 Position 1mm Solder Straight Surface Mount Tube - Rail/Tube (Alt: 4-2267440-9) Min Qty: 250 Package Multiple: 250 Container: Tube | 0 |
|
RFQ | |
DISTI #
571-1MMRD49VS00HTBP
|
Mouser Electronics | Board to Board & Mezzanine Connectors SCL 1.0 RCPT DR VT 098 SMT G3 TBK RoHS: Compliant | 0 |
|
$9.2400 / $9.5700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$7.4400 / $15.5100 | Buy Now | |
DISTI #
4-2267440-9
|
Avnet Americas | Connector Socket Strip Receptacle 98 Position 1mm Solder Straight Surface Mount Tube - Rail/Tube (Alt: 4-2267440-9) Min Qty: 250 Package Multiple: 250 Container: Tube | 0 |
|
RFQ | |
DISTI #
4-2267440-9
|
Avnet Americas | Connector Socket Strip Receptacle 98 Position 1mm Solder Straight Surface Mount Tube - Rail/Tube (Alt: 4-2267440-9) Min Qty: 250 Package Multiple: 250 Container: Tube | 0 |
|
RFQ | |
|
Master Electronics | 0 |
|
$7.4400 / $15.5100 | Buy Now |
Part Details for 1MM-R-D49-VS-00-H-TBP
1MM-R-D49-VS-00-H-TBP CAD Models
1MM-R-D49-VS-00-H-TBP Part Data Attributes
|
1MM-R-D49-VS-00-H-TBP
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1MM-R-D49-VS-00-H-TBP
TE Connectivity
Board Connector, 98 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Depth | 0.123 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Rated Voltage | 30 V | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 98 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1MM-R-D49-VS-00-H-TBP
This table gives cross-reference parts and alternative options found for 1MM-R-D49-VS-00-H-TBP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1MM-R-D49-VS-00-H-TBP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-2267440-9 | Board Connector, 98 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 1MM-R-D49-VS-00-H-TBP vs 4-2267440-9 |
1MM-R-D49-VS-00-F-TBP | Board Connector, 98 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Black Insulator | TE Connectivity | 1MM-R-D49-VS-00-H-TBP vs 1MM-R-D49-VS-00-F-TBP |