Part Details for 1N100 by Bkc Semiconductors Inc
Overview of 1N100 by Bkc Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Part Details for 1N100
1N100 CAD Models
1N100 Part Data Attributes
|
1N100
Bkc Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
1N100
Bkc Semiconductors Inc
Rectifier Diode, 1 Element, 0.03A, 80V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BKC SEMICONDUCTORS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 0.1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 90 °C | |
Output Current-Max | 0.03 A | |
Rep Pk Reverse Voltage-Max | 80 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |