1N100
Description: Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Germanium, DO-7

Overview of 1N100 by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare Medical Imaging

CAD Models for 1N100 by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N100 by Central Semiconductor Corp

1N100
Central Semiconductor Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.70
Additional Feature
GOLD BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
GERMANIUM
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JEDEC-95 Code
DO-7
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
0.1 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-65 °C
Output Current-Max
0.1 A
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
0.08 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
80 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1N100
    Central Semiconductor Corp
    Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Germanium, DO-7
    VS

Alternate Parts for 1N100

This table gives cross-reference parts and alternative options found for 1N100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FD400 Rectifier Diode, 1 Element, 0.25A, 150V V(RRM), Silicon, DO-7, GLASS PACKAGE-2 Fairchild Semiconductor Corporation 1N100 vs FD400
1N461 Rectifier Diode, 1 Element, 0.06A, 35V V(RRM), Silicon, DO-7, GLASS PACKAGE-2 Fairchild Semiconductor Corporation 1N100 vs 1N461
1N643 Rectifier Diode, 1 Element, 0.04A, 200V V(RRM), Silicon, DO-7, GLASS PACKAGE-2 Fairchild Semiconductor Corporation 1N100 vs 1N643
1N461 Rectifier Diode, 1 Element, 0.015A, 35V V(RRM), Silicon, DO-7, DO-7, 2 PIN Semitronics Corp 1N100 vs 1N461
1N4610 Rectifier Diode, 1 Element, 200A, 80V V(RRM), Silicon, DO-7, GLASS PACKAGE-2 Fairchild Semiconductor Corporation 1N100 vs 1N4610
1N60 Rectifier Diode, 1 Element, 0.005A, 40V V(RRM), Germanium, DO-7, DO-7, 2 PIN Semitronics Corp 1N100 vs 1N60
1N277 Rectifier Diode, 1 Element, 0.2A, 125V V(RRM), Germanium, DO-7, DO-7, 2 PIN Semitronics Corp 1N100 vs 1N277
1N462 Rectifier Diode, 1 Element, 0.05A, 80V V(RRM), Silicon, DO-7, GLASS PACKAGE-2 Fairchild Semiconductor Corporation 1N100 vs 1N462
1N251 Rectifier Diode, 1 Element, 0.075A, 30V V(RRM), Silicon, DO-7, GLASS PACKAGE-2 Fairchild Semiconductor Corporation 1N100 vs 1N251
Part Number Description Manufacturer Compare
1N251 Rectifier Diode, 1 Element, 0.075A, 30V V(RRM), Silicon, DO-7, GLASS PACKAGE-2 Fairchild Semiconductor Corporation 1N100 vs 1N251
1N4610 Rectifier Diode, 1 Element, 200A, 80V V(RRM), Silicon, DO-7, GLASS PACKAGE-2 Fairchild Semiconductor Corporation 1N100 vs 1N4610
FD400 Rectifier Diode, 1 Element, 0.25A, 150V V(RRM), Silicon, DO-7, GLASS PACKAGE-2 Fairchild Semiconductor Corporation 1N100 vs FD400
1N100 Rectifier Diode, 1 Element, 0.02A, 80V V(RRM), Germanium, DO-7, DO-7, 2 PIN Semitronics Corp 1N100 vs 1N100
1N461 Rectifier Diode, 1 Element, 0.06A, 35V V(RRM), Silicon, DO-7, GLASS PACKAGE-2 Fairchild Semiconductor Corporation 1N100 vs 1N461
1N461 Rectifier Diode, 1 Element, 0.015A, 35V V(RRM), Silicon, DO-7, DO-7, 2 PIN Semitronics Corp 1N100 vs 1N461
1N277 Rectifier Diode, 1 Element, 0.2A, 125V V(RRM), Germanium, DO-7, DO-7, 2 PIN Semitronics Corp 1N100 vs 1N277
1N60 Rectifier Diode, 1 Element, 0.005A, 40V V(RRM), Germanium, DO-7, DO-7, 2 PIN Semitronics Corp 1N100 vs 1N60
1N462 Rectifier Diode, 1 Element, 0.05A, 80V V(RRM), Silicon, DO-7, GLASS PACKAGE-2 Fairchild Semiconductor Corporation 1N100 vs 1N462

Related Parts for 1N100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N100 by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N100 by Central Semiconductor Corp

Select Manufacturer
Which Manufacturer of 1N100 would you like to use for your alert(s)?
  • Please alert me when 1N100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N100 by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: