Datasheets
1N100 by:

Passive Delay Line, 1-Func, 10-Tap, True Output, PDIP16

Part Details for 1N100 by Esc Electronics Corp

Overview of 1N100 by Esc Electronics Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare Medical Imaging

Part Details for 1N100

1N100 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N100 Part Data Attributes

1N100 Esc Electronics Corp
Buy Now Datasheet
Compare Parts:
1N100 Esc Electronics Corp Passive Delay Line, 1-Func, 10-Tap, True Output, PDIP16
Part Life Cycle Code Obsolete
Ihs Manufacturer ESC ELECTRONICS CORP
Package Description DIP-16
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature IMPEDANCE TOL. 10%; MAX DISTORTION 10%; MAX ATTENUATION 1DB; MAX TEMP. COEFF. CAPTURED
JESD-30 Code R-PDIP-T16
Logic IC Type PASSIVE DELAY LINE
Number of Functions 1
Number of Taps/Steps 10
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance-Nom (Z0) 100 Ω
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Programmable Delay Line NO
Qualification Status Not Qualified
Surface Mount NO
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Position DUAL
Total Delay-Nom (td) 1000 ns

1N100 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N100 by Esc Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N100 by Esc Electronics Corp

  • Please alert me when 1N100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N100 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N100 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N100 by Esc Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: