Part Details for 1N1186R by Edal Industries Inc
Overview of 1N1186R by Edal Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N1186R
1N1186R CAD Models
1N1186R Part Data Attributes
|
1N1186R
Edal Industries Inc
Buy Now
Datasheet
|
Compare Parts:
1N1186R
Edal Industries Inc
Rectifier Diode, 1 Element, 35A, 200V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EDAL INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.5 V | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 35 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO |
Alternate Parts for 1N1186R
This table gives cross-reference parts and alternative options found for 1N1186R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N1186R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RA352 | Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, BUTTON, RA, 2 PIN | Diotec Semiconductor AG | 1N1186R vs RA352 |
AR35D | Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon, PLASTIC, AR, 2 PIN | Sensitron Semiconductors | 1N1186R vs AR35D |
AR35D | Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | 1N1186R vs AR35D |
AR35DB0G | Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon, | Taiwan Semiconductor | 1N1186R vs AR35DB0G |
SRA253GP-BP | Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SRA, 2 PIN | Micro Commercial Components | 1N1186R vs SRA253GP-BP |
AR35DB0 | Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon, | Taiwan Semiconductor | 1N1186R vs AR35DB0 |
ARS35DB0 | Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon, | Taiwan Semiconductor | 1N1186R vs ARS35DB0 |
GAB352 | Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | 1N1186R vs GAB352 |
GABJ352 | Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | 1N1186R vs GABJ352 |
ARS35D | Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | 1N1186R vs ARS35D |