Part Details for 1N1190R by International Rectifier
Overview of 1N1190R by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N1190R
1N1190R CAD Models
1N1190R Part Data Attributes
|
1N1190R
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
1N1190R
International Rectifier
Rectifier Diode, 1 Phase, 1 Element, 35A, 600V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | DO-5 | |
Package Description | DO-5, 1 PIN | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 35 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for 1N1190R
This table gives cross-reference parts and alternative options found for 1N1190R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N1190R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N1190R | Rectifier Diode, 1 Element, 35A, 600V V(RRM), | Semitronics Corp | 1N1190R vs 1N1190R |
JANTX1N1190R | Rectifier Diode, 1 Phase, 1 Element, 35A, 600V V(RRM), Silicon, DO-203AB, METAL, DO-5, 1 PIN | Microsemi Corporation | 1N1190R vs JANTX1N1190R |
1N1190R | 1N1190R | Motorola Semiconductor Products | 1N1190R vs 1N1190R |
R30460E3 | Rectifier Diode, 1 Phase, 1 Element, 40A, 600V V(RRM), Silicon, DO-203AB, METAL, DO-5, 1 PIN | Microsemi Corporation | 1N1190R vs R30460E3 |
R30460 | Rectifier Diode, 1 Phase, 1 Element, 40A, 600V V(RRM), Silicon, DO-203AB, METAL, DO-5, 1 PIN | Microsemi Corporation | 1N1190R vs R30460 |
1N1190RPBF | Rectifier Diode, 1 Phase, 1 Element, 35A, 600V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | International Rectifier | 1N1190R vs 1N1190RPBF |
1N1190R | 1N1190R | Motorola Mobility LLC | 1N1190R vs 1N1190R |
1N1190R | 40A, 600V, SILICON, RECTIFIER DIODE | STMicroelectronics | 1N1190R vs 1N1190R |