Part Details for 1N1204R by Microchip Technology Inc
Overview of 1N1204R by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 1N1204R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ9252
|
Newark | 400 V Std Rectifier Do-4 Rohs Compliant: Yes |Microchip 1N1204R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.9300 / $30.0800 | Buy Now |
DISTI #
1N1204R-ND
|
DigiKey | STANDARD RECTIFIER Min Qty: 100 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.0801 | Buy Now |
DISTI #
1N1204R
|
Avnet Americas | Diode Power Rectifier 400V 12A 2-Pin DO-203AA Tray - Bulk (Alt: 1N1204R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$28.9300 / $32.4000 | Buy Now |
DISTI #
494-1N1204R
|
Mouser Electronics | Rectifiers 400 V Std Rectifier RoHS: Not Compliant | 0 |
|
$30.0800 | Order Now |
DISTI #
1N1204R
|
Microchip Technology Inc | Std Rectifier _ DO-4, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$32.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.7200 / $60.1600 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Tray | 0 |
|
$28.2200 / $33.0600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$28.7200 / $60.1600 | Buy Now |
Part Details for 1N1204R
1N1204R CAD Models
1N1204R Part Data Attributes
|
1N1204R
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N1204R
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, DO-203AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GLASS METAL, DO203AA(DO4), 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Application | POWER | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 12 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |