Part Details for 1N1205BR by Microchip Technology Inc
Overview of 1N1205BR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N1205BR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ9257
|
Newark | Std Rectifier Do-4 Rohs Compliant: Yes |Microchip 1N1205BR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.9300 / $30.0900 | Buy Now |
DISTI #
1N1205BR-ND
|
DigiKey | STANDARD RECTIFIER Min Qty: 100 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.0901 | Buy Now |
DISTI #
1N1205BR
|
Avnet Americas | Diode Power Rectifier 500V 12A 2-Pin DO-4 Tray - Bulk (Alt: 1N1205BR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$28.9300 / $32.4100 | Buy Now |
DISTI #
494-1N1205BR
|
Mouser Electronics | Rectifiers Std Rectifier RoHS: Not Compliant | 0 |
|
$30.0900 | Order Now |
DISTI #
1N1205BR
|
Microchip Technology Inc | Std Rectifier _ DO-4, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$32.4100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$28.7200 / $60.1600 | Buy Now | |
DISTI #
1N1205BR
|
Avnet Americas | Diode Power Rectifier 500V 12A 2-Pin DO-4 Tray - Bulk (Alt: 1N1205BR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$28.9300 / $32.4100 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Tray | 0 |
|
$28.2200 / $33.0600 | Buy Now |
|
Master Electronics | 0 |
|
$28.7200 / $60.1600 | Buy Now |