Part Details for 1N1251 by Semicon Components Inc
Overview of 1N1251 by Semicon Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N1251
1N1251 CAD Models
1N1251 Part Data Attributes
|
1N1251
Semicon Components Inc
Buy Now
Datasheet
|
Compare Parts:
1N1251
Semicon Components Inc
Rectifier Diode, 1 Element, 0.5A, 50V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMICON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 15 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 165 °C | |
Output Current-Max | 0.5 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 1N1251
This table gives cross-reference parts and alternative options found for 1N1251. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N1251, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM0550-M-H | Rectifier Diode, Schottky, 1 Element, 0.5A, 50V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | 1N1251 vs FM0550-M-H |
FM0550-N-H | Rectifier Diode, Schottky, 1 Element, 0.5A, 50V V(RRM), Silicon, | Formosa Microsemi Co Ltd | 1N1251 vs FM0550-N-H |
FM0550-M | Rectifier Diode, Schottky, 1 Element, 0.5A, 50V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | 1N1251 vs FM0550-M |