Part Details for 1N1543 by Semitronics Corp
Overview of 1N1543 by Semitronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N1543
1N1543 CAD Models
1N1543 Part Data Attributes
|
1N1543
Semitronics Corp
Buy Now
Datasheet
|
Compare Parts:
1N1543
Semitronics Corp
Rectifier Diode, 1 Phase, 1 Element, 1.6A, 500V V(RRM), Silicon, DO-4,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMITRONICS CORP | |
Package Description | O-MUPM-D1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | DO-4 | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1.6 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 500 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for 1N1543
This table gives cross-reference parts and alternative options found for 1N1543. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N1543, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N1586 | Rectifier Diode, 1 Phase, 1 Element, 3A, 500V V(RRM), Silicon, DO-4, | Semitronics Corp | 1N1543 vs 1N1586 |
1N1586R | Rectifier Diode, 1 Phase, 1 Element, 3A, 500V V(RRM), Silicon, DO-4, | Semitronics Corp | 1N1543 vs 1N1586R |
1N1206RC | 12A, 600V, SILICON, RECTIFIER DIODE, DO-203AA | Motorola Mobility LLC | 1N1543 vs 1N1206RC |
1N1586RE3 | Rectifier Diode, 1 Phase, 1 Element, 16A, 500V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Microsemi Corporation | 1N1543 vs 1N1586RE3 |
1N1586E3 | Rectifier Diode, 1 Phase, 1 Element, 16A, 500V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Microsemi Corporation | 1N1543 vs 1N1586E3 |
1N1586R | Rectifier Diode, 1 Phase, 1 Element, 16A, 500V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Microsemi Corporation | 1N1543 vs 1N1586R |
1N1586 | Rectifier Diode, 1 Phase, 1 Element, 16A, 500V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Microsemi Corporation | 1N1543 vs 1N1586 |
1N1586R | Rectifier Diode, 1 Phase, 1 Element, 16A, 500V V(RRM), Silicon, DO-203AA | Microchip Technology Inc | 1N1543 vs 1N1586R |