Diodes
1N2055R
Description: Rectifier Diode, 1 Phase, 1 Element, 250A, 100V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN

Overview of 1N2055R by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for 1N2055R by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N2055R by International Rectifier

1N2055R
International Rectifier
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Part Package Code
DO-9
Package Description
DO-9, 1 PIN
Pin Count
1
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
ANODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.25 V
JEDEC-95 Code
DO-205AB
JESD-30 Code
O-MUPM-H1
Non-rep Pk Forward Current-Max
4500 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
200 °C
Output Current-Max
250 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
Surface Mount
NO
Terminal Form
HIGH CURRENT CABLE
Terminal Position
UPPER
Want to compare parts?
  1. 1N2055R
    International Rectifier
    Rectifier Diode, 1 Phase, 1 Element, 250A, 100V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN
    VS

Alternate Parts for 1N2055R

This table gives cross-reference parts and alternative options found for 1N2055R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N2055R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4045RHR Rectifier Diode Digitron Semiconductors 1N2055R vs 1N4045RHR
1N3735R-PBF Rectifier Diode Digitron Semiconductors 1N2055R vs 1N3735R-PBF
1N1671R Rectifier Diode, 1 Phase, 1 Element, 275A, 100V V(RRM), Silicon, DO-205AB Microchip Technology Inc 1N2055R vs 1N1671R
1N1661RE3 Rectifier Diode, 1 Phase, 1 Element, 275A, 100V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN Microsemi Corporation 1N2055R vs 1N1661RE3
1N2055R-PBF Rectifier Diode Digitron Semiconductors 1N2055R vs 1N2055R-PBF
1N1671RIL Rectifier Diode, 1 Element, 275A, 100V V(RRM), Microsemi Corporation 1N2055R vs 1N1671RIL
1N1661R Rectifier Diode, 1 Phase, 1 Element, 275A, 100V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN Microsemi Corporation 1N2055R vs 1N1661R
1N3735RHR Rectifier Diode Digitron Semiconductors 1N2055R vs 1N3735RHR
1N3261R Rectifier Diode, 1 Phase, 1 Element, 275A, 100V V(RRM), Silicon, DO-205AB Microchip Technology Inc 1N2055R vs 1N3261R
1N2055RIL Rectifier Diode, 1 Element, 275A, 100V V(RRM), Microsemi Corporation 1N2055R vs 1N2055RIL
Part Number Description Manufacturer Compare
1N3261RE3 Rectifier Diode, 1 Phase, 1 Element, 275A, 100V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN Microsemi Corporation 1N2055R vs 1N3261RE3
1N1661R Rectifier Diode, 1 Phase, 1 Element, 275A, 100V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN Microsemi Corporation 1N2055R vs 1N1661R
1N3735R-PBF Rectifier Diode Digitron Semiconductors 1N2055R vs 1N3735R-PBF
1N2055RHR Rectifier Diode Digitron Semiconductors 1N2055R vs 1N2055RHR
1N3735R Rectifier Diode, 1 Phase, 1 Element, 275A, 100V V(RRM), Silicon, DO-205AB Microchip Technology Inc 1N2055R vs 1N3735R
1N1661RE3 Rectifier Diode, 1 Phase, 1 Element, 275A, 100V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN Microsemi Corporation 1N2055R vs 1N1661RE3
1N1671R Rectifier Diode, 1 Phase, 1 Element, 275A, 100V V(RRM), Silicon, DO-205AB Microchip Technology Inc 1N2055R vs 1N1671R
1N2055R-PBF Rectifier Diode Digitron Semiconductors 1N2055R vs 1N2055R-PBF
1N4045R Rectifier Diode, 1 Phase, 1 Element, 275A, 100V V(RRM), Silicon, DO-9, Semitronics Corp 1N2055R vs 1N4045R
1N3735RE3 Rectifier Diode, 1 Phase, 1 Element, 275A, 100V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN Microsemi Corporation 1N2055R vs 1N3735RE3

Related Parts for 1N2055R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N2055R by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N2055R by International Rectifier

Select Manufacturer
Which Manufacturer of 1N2055R would you like to use for your alert(s)?
  • Please alert me when 1N2055R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N2055R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N2055R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N2055R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N2055R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N2055R by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: