Part Details for 1N2129 by Edal Industries Inc
Overview of 1N2129 by Edal Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for 1N2129
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Rectifier Diode, 100 Volt, DO-5 | 56 |
|
$6.9940 / $10.7600 | Buy Now |
Part Details for 1N2129
1N2129 CAD Models
1N2129 Part Data Attributes:
|
1N2129
Edal Industries Inc
Buy Now
Datasheet
|
Compare Parts:
1N2129
Edal Industries Inc
Rectifier Diode, 1 Element, 60A, 100V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EDAL INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
Non-rep Pk Forward Current-Max | 700 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 60 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO |
Alternate Parts for 1N2129
This table gives cross-reference parts and alternative options found for 1N2129. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N2129, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHD175544 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 100V V(RRM), Silicon, | Sensitron Semiconductors | 1N2129 vs SHD175544 |
SHD115544 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 100V V(RRM), Silicon, HERMETIC SEALED, SHD-2, 2 PIN | Sensitron Semiconductors | 1N2129 vs SHD115544 |