Part Details for 1N2222A by General Diode Corp
Overview of 1N2222A by General Diode Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Part Details for 1N2222A
1N2222A CAD Models
1N2222A Part Data Attributes
|
1N2222A
General Diode Corp
Buy Now
Datasheet
|
Compare Parts:
1N2222A
General Diode Corp
Rectifier Diode, 1 Element, 0.3A, 800V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL DIODE CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.3 A | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO |