Part Details for 1N2236 by Microchip Technology Inc
Overview of 1N2236 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N2236
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ9961
|
Newark | Std Rectifier Do-4 Rohs Compliant: Yes |Microchip 1N2236 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.8200 / $38.2800 | Buy Now |
DISTI #
150-1N2236-ND
|
DigiKey | DIODE GEN PURP 500V 5A DO4 Min Qty: 100 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.2802 | Buy Now |
DISTI #
1N2236
|
Avnet Americas | Diode Module Power Rectifier Single 500V 16A 2-Pin DO-203AA - Bulk (Alt: 1N2236) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$36.8200 / $41.2300 | Buy Now |
DISTI #
579-1N2236
|
Mouser Electronics | Rectifiers Std Rectifier | 0 |
|
$41.2300 | Order Now |
DISTI #
1N2236
|
Microchip Technology Inc | Std Rectifier _ DO-4, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$41.2300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$38.2400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$36.5400 / $100.1000 | Buy Now | |
DISTI #
1N2236
|
Avnet Americas | Diode Module Power Rectifier Single 500V 16A 2-Pin DO-203AA - Bulk (Alt: 1N2236) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$36.8200 / $41.2300 | Buy Now |
|
NAC | Std Rectifier, DO-4 RoHS: Compliant Min Qty: 8 Package Multiple: 1 | 0 |
|
$35.9000 / $42.0600 | Buy Now |
|
Master Electronics | 0 |
|
$36.5400 / $100.1000 | Buy Now |
Part Details for 1N2236
1N2236 CAD Models
1N2236 Part Data Attributes:
|
1N2236
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N2236
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 16A, 500V V(RRM), Silicon, DO-203AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-4, 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 16 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 500 V | |
Reverse Recovery Time-Max | 5 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for 1N2236
This table gives cross-reference parts and alternative options found for 1N2236. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N2236, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N1347C | Rectifier Diode, 1 Phase, 1 Element, 16A, 500V V(RRM), Silicon, DO-203AA | Microchip Technology Inc | 1N2236 vs 1N1347C |
1N1347 | Rectifier Diode, 1 Phase, 1 Element, 16A, 500V V(RRM), Silicon, DO-203AA | Microchip Technology Inc | 1N2236 vs 1N1347 |
1N2496 | Rectifier Diode, 1 Phase, 1 Element, 16A, 500V V(RRM), Silicon, DO-203AA | Microchip Technology Inc | 1N2236 vs 1N2496 |
1N1347A | Rectifier Diode, 1 Phase, 1 Element, 16A, 500V V(RRM), Silicon, DO-203AA | Microchip Technology Inc | 1N2236 vs 1N1347A |
1N1586 | Rectifier Diode, 1 Phase, 1 Element, 16A, 500V V(RRM), Silicon, DO-203AA | Microchip Technology Inc | 1N2236 vs 1N1586 |
1N1347B | Rectifier Diode, 1 Phase, 1 Element, 16A, 500V V(RRM), Silicon, DO-203AA | Microchip Technology Inc | 1N2236 vs 1N1347B |
1N2236A | Rectifier Diode, 1 Phase, 1 Element, 16A, 500V V(RRM), Silicon, DO-203AA | Microchip Technology Inc | 1N2236 vs 1N2236A |