Part Details for 1N2632 by RPM Micro
Overview of 1N2632 by RPM Micro
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N2632
1N2632 CAD Models
1N2632 Part Data Attributes
|
1N2632
RPM Micro
Buy Now
Datasheet
|
Compare Parts:
1N2632
RPM Micro
Rectifier Diode, 0.2A, 2800V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RPM MICRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 6 V | |
Non-rep Pk Forward Current-Max | 5 A | |
Operating Temperature-Max | 100 °C | |
Output Current-Max | 0.2 A | |
Rep Pk Reverse Voltage-Max | 2800 V | |
Surface Mount | NO |