Part Details for 1N277-4D by Leviton Manufacturing Co
Overview of 1N277-4D by Leviton Manufacturing Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N277-4D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72046986
|
RS | SERIES 1000 MTR 277V 400.00 | Leviton 1N277-4D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$761.9300 | RFQ |
|
Onlinecomponents.com | Submeter, Indoor, 277V, 1 Phase 2 Wire, Max 400A, Single Element, Demand, Electric Meter RoHS: Compliant | 0 |
|
$585.2400 / $619.4300 | Buy Now |