1N2819B
Description: Zener Diode, 22V V(Z), 5%, 50W, Silicon, Unidirectional

Overview of 1N2819B by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for 1N2819B by Motorola Semiconductor Products

Part # Manufacturer Description Stock Price Buy
Quest Components ZENER DIODE, 22V V(Z), 5%, 50W 13
  • 1 $22.5000
  • 5 $20.0000
  • 14 $18.5000
$18.5000 / $22.5000 Buy Now

CAD Models for 1N2819B by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N2819B by Motorola Semiconductor Products

1N2819B
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ANODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
2.5 Ω
JESD-30 Code
O-MBFM-P2
JESD-609 Code
e0
Knee Impedance-Max
80 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
FLANGE MOUNT
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
50 W
Qualification Status
Not Qualified
Reference Voltage-Nom
22 V
Reverse Current-Max
5 µA
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Voltage Temp Coeff-Max
17.6 mV/°C
Voltage Tol-Max
5%
Working Test Current
570 mA
Want to compare parts?
  1. 1N2819B
    Motorola Semiconductor Products
    Zener Diode, 22V V(Z), 5%, 50W, Silicon, Unidirectional
    VS

Alternate Parts for 1N2819B

This table gives cross-reference parts and alternative options found for 1N2819B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N2819B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N2819BE3 Zener Diode, 22V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation 1N2819B vs 1N2819BE3
1N2819B 22V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC 1N2819B vs 1N2819B
JANTX1N2819B 22 V, 50 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC 1N2819B vs JANTX1N2819B
1N2819B Zener Diode, 22V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD Microchip Technology Inc 1N2819B vs 1N2819B
JANTXV1N2819B Zener Diode, 22V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation 1N2819B vs JANTXV1N2819B
JANTX1N2819B Zener Diode, 22V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD Microchip Technology Inc 1N2819B vs JANTX1N2819B
JANTXV1N2819B Zener Diode, 22V V(Z), 5%, 50W, Silicon, Unidirectional Motorola Semiconductor Products 1N2819B vs JANTXV1N2819B
1N2819B Zener Diode, 22V V(Z), 5%, 50W Semicon Components Inc 1N2819B vs 1N2819B
1N2819B Zener Diode, 22V V(Z), 5%, 50W, Silicon, Unidirectional, TO-3, Central Semiconductor Corp 1N2819B vs 1N2819B
JAN1N2819B Zener Diode, 22V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD Microchip Technology Inc 1N2819B vs JAN1N2819B
Part Number Description Manufacturer Compare
JANTX1N2819B Zener Diode, 22V V(Z), 5%, 50W, Silicon, Unidirectional Motorola Semiconductor Products 1N2819B vs JANTX1N2819B
JAN1N2819B Zener Diode, 22V V(Z), 5%, 50W, Silicon, Unidirectional, SIMILAR TO TO-3, 2 PIN Defense Logistics Agency 1N2819B vs JAN1N2819B
1N2819B 22V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC 1N2819B vs 1N2819B
1N2819BE3 Zener Diode, 22V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation 1N2819B vs 1N2819BE3
JANTXV1N2819B Zener Diode, 22V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation 1N2819B vs JANTXV1N2819B
1N3320B Zener Diode, 22V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL, DO-5, 1 PIN Microsemi Corporation 1N2819B vs 1N3320B
1N3320B Zener Diode, 22V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB Microchip Technology Inc 1N2819B vs 1N3320B
JANTXV1N2819B Zener Diode, 22V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD Microchip Technology Inc 1N2819B vs JANTXV1N2819B
JANTX1N2819B Zener Diode, 22V V(Z), 5%, 50W, Silicon, Unidirectional, SIMILAR TO TO-3, 2 PIN Defense Logistics Agency 1N2819B vs JANTX1N2819B
JANTX1N2819B 22 V, 50 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC 1N2819B vs JANTX1N2819B

Related Parts for 1N2819B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N2819B by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N2819B by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of 1N2819B would you like to use for your alert(s)?
  • Please alert me when 1N2819B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N2819B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N2819B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N2819B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N2819B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N2819B by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: