1N2823B
Description: 30V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE

Overview of 1N2823B by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for 1N2823B by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N2823B by Motorola Mobility LLC

1N2823B
Motorola Mobility LLC
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
O-MBFM-P2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ANODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
3 Ω
JESD-30 Code
O-MBFM-P2
JESD-609 Code
e0
Knee Impedance-Max
90 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
FLANGE MOUNT
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
50 W
Qualification Status
Not Qualified
Reference Voltage-Nom
30 V
Reverse Current-Max
5 µA
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Voltage Temp Coeff-Max
25.5 mV/°C
Voltage Tol-Max
5%
Working Test Current
420 mA
Want to compare parts?
  1. 1N2823B
    Motorola Mobility LLC
    30V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE
    VS

Alternate Parts for 1N2823B

This table gives cross-reference parts and alternative options found for 1N2823B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N2823B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N2823B Zener Diode, 30V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation 1N2823B vs JANTXV1N2823B
1N2823B Zener Diode, 30V V(Z), 5%, Silicon, Unidirectional, TO-204AD Microchip Technology Inc 1N2823B vs 1N2823B
JANTX1N2823B Zener Diode, 30V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD Microchip Technology Inc 1N2823B vs JANTX1N2823B
1N2823B Zener Diode, 30V V(Z), 5%, 50W, Silicon, Unidirectional Motorola Semiconductor Products 1N2823B vs 1N2823B
JANTX1N2823B Zener Diode, 30V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation 1N2823B vs JANTX1N2823B
JAN1N2823B Zener Diode, 30V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD Microchip Technology Inc 1N2823B vs JAN1N2823B
JAN1N2823B Zener Diode, 30V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation 1N2823B vs JAN1N2823B
JAN1N2823B Zener Diode, 30V V(Z), 5%, 50W, Silicon, Unidirectional Motorola Semiconductor Products 1N2823B vs JAN1N2823B
1N2823B Zener Diode, 30V V(Z), 5%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation 1N2823B vs 1N2823B
Part Number Description Manufacturer Compare
1N2823B Zener Diode, 30V V(Z), 5%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation 1N2823B vs 1N2823B
1N3324R Zener Diode, 30V V(Z), 20%, 50W, Silicon, Unidirectional, DO-203AB Microchip Technology Inc 1N2823B vs 1N3324R
JANTXV1N3324C Zener Diode, 30V V(Z), 2%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation 1N2823B vs JANTXV1N3324C
JANTX1N2823RD Zener Diode, 30V V(Z), 1%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation 1N2823B vs JANTX1N2823RD
1N2823BCOX.200 Zener Diode, 30V V(Z), 5%, Silicon, Unidirectional, Microsemi Corporation 1N2823B vs 1N2823BCOX.200
JANTXV1N2823R Zener Diode, 30V V(Z), 20%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation 1N2823B vs JANTXV1N2823R
1N3324 Zener Diode, 30V V(Z), 20%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation 1N2823B vs 1N3324
1N2823BCOX.120 Zener Diode, 30V V(Z), 5%, Silicon, Unidirectional, Microsemi Corporation 1N2823B vs 1N2823BCOX.120
JAN1N3324R Zener Diode, 30V V(Z), 20%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation 1N2823B vs JAN1N3324R
1N3324RC Zener Diode, 30V V(Z), 2%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation 1N2823B vs 1N3324RC

Related Parts for 1N2823B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N2823B by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N2823B by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of 1N2823B would you like to use for your alert(s)?
  • Please alert me when 1N2823B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N2823B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N2823B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N2823B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N2823B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N2823B by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: