1N2838A
Description: Zener Diode, 100V V(Z), 10%, 50W, Silicon, Unidirectional, TO-3, HERMETIC SEALED, TO-3, 2 PIN

Overview of 1N2838A by New England Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for 1N2838A by New England Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N2838A by New England Semiconductor

1N2838A
New England Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
NEW ENGLAND SEMICONDUCTOR
Package Description
HERMETIC SEALED, TO-3, 2 PIN
Reach Compliance Code
unknown
Additional Feature
HIGH RELIABILITY
Case Connection
ANODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
20 Ω
JEDEC-95 Code
TO-3
JESD-30 Code
O-MBFM-P2
JESD-609 Code
e0
Knee Impedance-Max
200 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
FLANGE MOUNT
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
50 W
Qualification Status
Not Qualified
Reference Voltage-Nom
100 V
Reverse Current-Max
5 µA
Surface Mount
NO
Technology
ZENER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Voltage Temp Coeff-Max
90 mV/°C
Voltage Tol-Max
10%
Working Test Current
120 mA
Want to compare parts?
  1. 1N2838A
    New England Semiconductor
    Zener Diode, 100V V(Z), 10%, 50W, Silicon, Unidirectional, TO-3, HERMETIC SEALED, TO-3, 2 PIN
    VS

Related Parts for 1N2838A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N2838A by New England Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N2838A by New England Semiconductor

Select Manufacturer
Which Manufacturer of 1N2838A would you like to use for your alert(s)?
  • Please alert me when 1N2838A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N2838A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N2838A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N2838A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N2838A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N2838A by New England Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: