1N2971RB
Description: ZENER DIODE,SINGLE, TWO TERMINAL,7.5V V(Z),5%,DO-4

Overview of 1N2971RB by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 1N2971RB by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N2971RB by Freescale Semiconductor

1N2971RB
Freescale Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description
O-MUPM-D1
Reach Compliance Code
unknown
Configuration
SINGLE
Diode Type
ZENER DIODE
Dynamic Impedance-Max
1.3 Ω
Number of Elements
1
Operating Temperature-Max
175 °C
Power Dissipation-Max
10 W
Reference Voltage-Nom
7.5 V
Surface Mount
NO
Voltage Tol-Max
5%
Working Test Current
335 mA
Want to compare parts?
  1. 1N2971RB
    Freescale Semiconductor
    ZENER DIODE,SINGLE, TWO TERMINAL,7.5V V(Z),5%,DO-4
    VS

Related Parts for 1N2971RB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N2971RB by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N2971RB by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of 1N2971RB would you like to use for your alert(s)?
  • Please alert me when 1N2971RB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N2971RB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N2971RB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N2971RB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N2971RB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N2971RB by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: