Part Details for 1N2973B by New Jersey Semiconductor Products Inc
Overview of 1N2973B by New Jersey Semiconductor Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N2973B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Zener Diode, Two Terminal, 9.1 Volt, 5%, DO-4 | 3408 |
|
$6.7200 / $12.8000 | Buy Now |
Part Details for 1N2973B
1N2973B CAD Models
1N2973B Part Data Attributes
|
1N2973B
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
1N2973B
New Jersey Semiconductor Products Inc
Diode Zener Single 9.1V 5% 10W 2-Pin DO-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 10 W | |
Reference Voltage-Nom | 9.1 V | |
Technology | ZENER | |
Voltage Tol-Max | 5% | |
Working Test Current | 960 mA |