Part Details for 1N2979C by Microchip Technology Inc
Overview of 1N2979C by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N2979C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ0085
|
Newark | Voltage Regulator Do-4 Rohs Compliant: Yes |Microchip 1N2979C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$123.2700 / $128.2000 | Buy Now |
DISTI #
150-1N2979C-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$128.2009 | Buy Now |
DISTI #
1N2979C
|
Avnet Americas | Diode Zener Single 15V 2% 10W 2-Pin DO-4 - Bulk (Alt: 1N2979C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$123.2700 / $138.0500 | Buy Now |
DISTI #
579-1N2979C
|
Mouser Electronics | Zener Diodes Voltage Regulator | 0 |
|
$138.0500 | Order Now |
DISTI #
1N2979C
|
Microchip Technology Inc | Voltage Regulator _ DO-4, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$138.0500 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$128.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$126.2700 / $355.0000 | Buy Now |
|
NAC | Voltage Regulator, DO-4 RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$120.2600 / $140.8700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$126.2700 / $355.0000 | Buy Now |