Part Details for 1N2980RB by Solid State Devices Inc (SSDI)
Overview of 1N2980RB by Solid State Devices Inc (SSDI)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N2980RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10P4433
|
Newark | Zener Diode, 10W, 16V, Do-4, Zener Voltage Nom:16V, Power Dissipation:10W, Diode Case Style:Do-4, No. Of Pins:2Pins, Operating Temperature Max:175°C, Diode Mounting:Stud, Product Range:-, Qualification:- Rohs Compliant: Yes |Solid State 1N2980RB Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1900 | Buy Now |
Part Details for 1N2980RB
1N2980RB CAD Models
1N2980RB Part Data Attributes:
|
1N2980RB
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
1N2980RB
Solid State Devices Inc (SSDI)
Zener Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 4 Ω | |
JEDEC-95 Code | DO-4 | |
JESD-30 Code | O-MUPM-D1 | |
Knee Impedance-Max | 250 Ω | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 10 W | |
Reference Voltage-Nom | 16 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 12.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% | |
Working Test Current | 155 mA |