Part Details for 1N2985 by Motorola Semiconductor Products
Overview of 1N2985 by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N2985
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 22 V, 10 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, STANDARD POLARITY, DO-203AA | 1 |
|
$12.0000 | Buy Now |
Part Details for 1N2985
1N2985 CAD Models
1N2985 Part Data Attributes
|
1N2985
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
1N2985
Motorola Semiconductor Products
Zener Diode, 22V V(Z), 20%, 10W, Silicon, Unidirectional, DO-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-4 | |
JESD-30 Code | O-MUPM-D1 | |
Knee Impedance-Max | 250 Ω | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 10 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 22 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Voltage Tol-Max | 20% | |
Working Test Current | 115 mA |
Alternate Parts for 1N2985
This table gives cross-reference parts and alternative options found for 1N2985. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N2985, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N2985 | 22V, 10W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 | Motorola Mobility LLC | 1N2985 vs 1N2985 |
JANTX1N2985 | Zener Diode, 22V V(Z), 20%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN | Microsemi Corporation | 1N2985 vs JANTX1N2985 |
1N2985 | Zener Diode, 22V V(Z), 20%, 10W, Silicon, Unidirectional, DO-4, 1 PIN | Semitronics Corp | 1N2985 vs 1N2985 |